Part Details for 880-006-213R001 by NorComp
Overview of 880-006-213R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-006-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6682
|
Newark | Circular Connector, Rcpt, 6Pos, Pcb, Product Range:M16 880 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 880-006-213R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$12.5200 / $17.3500 | Buy Now |
DISTI #
37-880-006-213R001-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR RE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$9.1832 / $18.9900 | Buy Now |
DISTI #
636-880-006-213R001
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Conn Rear PCB Mount A Code 6 Pin IP67 Straight Rear PCB Mount RoHS: Compliant | 50 |
|
$10.7100 / $16.2600 | Buy Now |
|
Future Electronics | Female M16 Circular Connector Rear PCB Mount A Code 6Pin IP67 Straight PCB Mount RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$9.1500 / $9.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5700 / $13.8800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$12.2000 / $13.0700 | Buy Now |