Part Details for 88-577537-16G by Amphenol Aerospace
Overview of 88-577537-16G by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for 88-577537-16G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO88-577537-16G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO88-577537-16G
|
Interstate Connecting Components | 0 |
|
Buy Now |