-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 37 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569784-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 88-569784-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-88-569784-35P
|
Mouser Electronics | Circular MIL Spec Connector 37P TV Series MIL-DTL-38999 III RoHS: Not Compliant | 1 |
|
$138.1600 / $183.8100 | Buy Now |
DISTI #
29346129
|
Verical | Conn Cylindrical Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 324 |
|
$133.1862 / $154.3275 | Buy Now |
|
Quest Components | 38 |
|
$129.3320 / $166.8800 | Buy Now | |
DISTI #
88-569784-35P
|
TTI | Circular MIL Spec Connector 37P TV Series MIL-DTL-38999 III Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1338 In Stock |
|
$121.1600 / $194.6300 | Buy Now |
DISTI #
88-569784-35P
|
PEI Genesis | LJT 37C 37#22 PIN RECP JAM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88-569784-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569784-35P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |