Part Details for 88-569773-35P by Amphenol Corporation
Results Overview of 88-569773-35P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88-569773-35P Information
88-569773-35P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 88-569773-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-88-569773-35P
|
Mouser Electronics | Circular MIL Spec Connector 22P TV Series MIL-DTL-38999 III RoHS: Not Compliant | 0 |
|
$148.0400 / $154.9900 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 8 |
|
$114.0000 / $123.5000 | Buy Now |
DISTI #
88-569773-35P
|
TTI | Circular MIL Spec Connector 22P TV Series MIL-DTL-38999 III Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$133.9600 / $163.4400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$116.1200 / $155.9100 | Buy Now |
DISTI #
88-569773-35P
|
Avnet Abacus | Conn MILDTL38999 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port (Alt: 88-569773-35P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 10 |
|
RFQ |
Part Details for 88-569773-35P
88-569773-35P CAD Models
88-569773-35P Part Data Attributes
|
88-569773-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569773-35P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Male, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |