Part Details for 88-569766-32P by Amphenol Aerospace
Overview of 88-569766-32P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for 88-569766-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569766-32P-ND
|
DigiKey | CONN RCPT MALE 32POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$179.9000 / $299.8300 | Buy Now |
DISTI #
3937-88-569766-32P-ND
|
DigiKey | CONN RCPT MALE 32POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$417.2364 / $567.6700 | Buy Now |
DISTI #
AAO88-569766-32P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO88-569766-32P
|
Interstate Connecting Components | 0 |
|
Buy Now |