Part Details for 88-569759-35P by Amphenol Aerospace
Overview of 88-569759-35P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for 88-569759-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-88-569759-35P-ND
|
DigiKey | CONN RCPT MALE 128POS GOLD SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$674.2728 / $917.3800 | Buy Now |
DISTI #
AAO88-569759-35P
|
Heilind Electronics | 38999 SII JAM NUT RCPT 24-1PIN,128#22M PCB | Americas - 5 in Stock |
|
$304.7216 / $386.3434 | Buy Now |
DISTI #
AAO88-569759-35P
|
Interstate Connecting Components | 38999 SII JAM NUT RCPT 24-1PIN,128#22M PCB | 15 |
|
$304.7216 / $386.3434 | Buy Now |