Part Details for 88-552066-32G by Amphenol Corporation
Overview of 88-552066-32G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for 88-552066-32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WF32PA
|
TTI | Circular MIL Spec Connector 32P JAM NUT PIN SZ 19 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 202 In Stock |
|
$46.4200 / $62.2900 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 37 |
|
$74.6000 / $96.8800 | Buy Now |