Part Details for 87CNQ020A by Defense Logistics Agency
Overview of 87CNQ020A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87CNQ020A
87CNQ020A CAD Models
87CNQ020A Part Data Attributes
|
87CNQ020A
Defense Logistics Agency
Buy Now
|
Compare Parts:
87CNQ020A
Defense Logistics Agency
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Qualification Status | Not Qualified |
Alternate Parts for 87CNQ020A
This table gives cross-reference parts and alternative options found for 87CNQ020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87CNQ020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87CNQ020-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020-G |
87CNQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020 |
87CNQ020SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon | International Rectifier | 87CNQ020A vs 87CNQ020SL |
87CNQ020SMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon | International Rectifier | 87CNQ020A vs 87CNQ020SMPBF |
87CNQ020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, | Microsemi Corporation | 87CNQ020A vs 87CNQ020A |
87CNQ020R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020R |
87CNQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon | International Rectifier | 87CNQ020A vs 87CNQ020 |
87CNQ020ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020ASL |
87CNQ020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Intertechnologies | 87CNQ020A vs 87CNQ020A |