Part Details for 87CNQ020 by SMC Diode Solutions
Overview of 87CNQ020 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87CNQ020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87CNQ020SMC-ND
|
DigiKey | DIODE MODULE SCHOTT 20V 40A PRM2 Min Qty: 1056 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2277 | Buy Now |
DISTI #
87CNQ020-SMC
|
TME | Module: diode, double,common cathode, 20V, If: 40Ax2, PRM2, THT, 80A Min Qty: 1 | 0 |
|
$13.5000 / $19.6000 | RFQ |