Part Details for 87C51RC/B4A by Teledyne e2v
Overview of 87C51RC/B4A by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 87C51RC/B4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87C51RC/B4A
|
Avnet Americas | MICROCONTROLLER, 8-BIT, WITH 32K BYTES O - Trays (Alt: 87C51RC/B4A) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
87C51RC/B4A
|
Avnet Americas | MICROCONTROLLER, 8-BIT, WITH 32K BYTES O - Trays (Alt: 87C51RC/B4A) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Teledyne e2v | MICROCONTROLLER, 8-BIT, WITH 32K BYTES OTP EPROM Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 87C51RC/B4A
87C51RC/B4A CAD Models
87C51RC/B4A Part Data Attributes
|
87C51RC/B4A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
87C51RC/B4A
Teledyne e2v
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-J44 | |
Length | 16.59 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | UVPROM | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 12 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C51RC/B4A
This table gives cross-reference parts and alternative options found for 87C51RC/B4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C51RC/B4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169701M4X | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CQCC44, CERAMIC, QCC-44 | Teledyne e2v | 87C51RC/B4A vs 5962-9169701M4X |