Part Details for 87C51-16/BQA by NXP Semiconductors
Results Overview of 87C51-16/BQA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87C51-16/BQA Information
87C51-16/BQA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 87C51-16/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | MICROCONTROLLER, Terminal Form: THROUGH-HOLE, No. of Terminals: 40, Package Code: WDIP, Package ... more | 43 |
|
RFQ |
Part Details for 87C51-16/BQA
87C51-16/BQA CAD Models
87C51-16/BQA Part Data Attributes
|
87C51-16/BQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
87C51-16/BQA
NXP Semiconductors
IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C51-16/BQA
This table gives cross-reference parts and alternative options found for 87C51-16/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C51-16/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87C51-16/BQA | Teledyne e2v | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40 | 87C51-16/BQA vs 87C51-16/BQA |
SC87C51AGN40 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | 87C51-16/BQA vs SC87C51AGN40 |
D87C51-1 | AMD | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | 87C51-16/BQA vs D87C51-1 |
SC87C51AGF40 | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40 | 87C51-16/BQA vs SC87C51AGF40 |
TSC87C51-16CA | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | 87C51-16/BQA vs TSC87C51-16CA |
87C51-16/BQA | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, | 87C51-16/BQA vs 87C51-16/BQA |
SC87C51AGN40 | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP40 | 87C51-16/BQA vs SC87C51AGN40 |
87C51-16/BQAOT | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | 87C51-16/BQA vs 87C51-16/BQAOT |
SC87C51CGN40 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | 87C51-16/BQA vs SC87C51CGN40 |
SC87C51AGF40 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | 87C51-16/BQA vs SC87C51AGF40 |