Part Details for 87BB3-201 by Grayhill Inc
Overview of 87BB3-201 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 87BB3-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4429
|
Newark | Switch, Keypad, 4X4, 10Ma, 24V, Abs, Product Range:87 Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Matrix, No. Of Keys:16, Housing Material:Pc (Polycarbonate), Features:Low Profile Rohs Compliant: Yes |Grayhill 87BB3-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8500 | Buy Now |
DISTI #
87BB3-201-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2832 | Buy Now |
DISTI #
87BB3-201
|
Avnet Americas | Keyboard 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 2.94N - Bulk (Alt: 87BB3-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8652 / $40.6152 | Buy Now |
DISTI #
706-87BB3-201
|
Mouser Electronics | Input Devices KEYBOARD,16BTN RoHS: Compliant | 64 |
|
$39.1500 / $39.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$37.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.4700 | Buy Now |
|
Onlinecomponents.com | Keyboard 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 2.94N RoHS: Compliant | 0 |
|
$35.2400 / $96.5300 | Buy Now |
DISTI #
000000000000031685
|
Sager | Input Devices KEYBOARD,16BTN Min Qty: 100 | 0 |
|
$40.5600 / $42.3700 | Buy Now |
DISTI #
87BB3-201
|
Avnet Abacus | (Alt: 87BB3-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | KEYBOARD,16 Button Matrix, Terminal Pins 10mA 24VDC | 50 |
|
$99.9900 | Buy Now |
Part Details for 87BB3-201
87BB3-201 CAD Models
87BB3-201 Part Data Attributes
|
87BB3-201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
87BB3-201
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.2794 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGEND | |
Body Breadth | 50.8 mm | |
Body Color | BLACK | |
Body Height | 8.89 mm | |
Body Length or Diameter | 50.8 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.163 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |