Part Details for 87AC3-201 by Grayhill Inc
Overview of 87AC3-201 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 87AC3-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0169
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 87AC3-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$60.8800 | Buy Now |
DISTI #
81F2096
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 87AC3-201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8000 / $52.5300 | Buy Now |
DISTI #
2266-87AC3-201-ND
|
DigiKey | JKEYPAD 12 KEY FRONT PNL MNT Min Qty: 2 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$61.9600 | Buy Now |
DISTI #
87AC3-201-ND
|
DigiKey | JKEYPAD 12 KEY FRONT PNL MNT Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0350 | Buy Now |
DISTI #
87AC3-201
|
Avnet Americas | Keypad 12 Button Terminal Pins 10mA 24VDC 2.94N - Bulk (Alt: 87AC3-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6436 / $33.2475 | Buy Now |
DISTI #
706-87AC3-201
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 0 |
|
$34.0300 | Order Now |
|
Onlinecomponents.com | Keypad 12 Key Terminal Pins 10mA 24VDC 2.94N |
3 Partner Stock |
|
$31.5700 / $41.7300 | Buy Now |
DISTI #
87AC3-201
|
Avnet Americas | Keypad 12 Button Terminal Pins 10mA 24VDC 2.94N - Bulk (Alt: 87AC3-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6436 / $33.2475 | Buy Now |
DISTI #
Grayhill 87AC3-201
|
PEI Genesis | Keyboard Switch | 3 |
|
Buy Now | |
DISTI #
000000000000392523
|
Sager | Input Devices KEYBOARD,12BTN Min Qty: 100 | 0 |
|
$33.2000 / $34.6900 | Buy Now |
Part Details for 87AC3-201
87AC3-201 CAD Models
87AC3-201 Part Data Attributes:
|
87AC3-201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
87AC3-201
Grayhill Inc
Keyboard Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.2794 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGEND | |
Body Breadth | 37.846 mm | |
Body Color | BLACK | |
Body Height | 8.89 mm | |
Body Length or Diameter | 50.546 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.163 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |