-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keyboard Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0168
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal Rohs Compliant: No |Grayhill 87AB3-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$52.0200 / $57.5100 | Buy Now |
DISTI #
81F2095
|
Newark | Keypad Switch, Product Range:-, Features:Low Profile Rohs Compliant: Yes |Grayhill 87AB3-201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3400 / $49.6100 | Buy Now |
DISTI #
2266-87AB3-201-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$46.2900 / $58.5300 | Buy Now |
DISTI #
87AB3-201-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1458 | Buy Now |
DISTI #
87AB3-201
|
Avnet Americas | Keypad 12 Button Terminal Pins 10mA 24VDC 2.94N - Bulk (Alt: 87AB3-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3138 / $31.4020 | Buy Now |
DISTI #
706-87AB3-201
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 41 |
|
$32.1400 / $35.5400 | Buy Now |
|
Future Electronics | 87 Series 3" x 4" 1/2" Button Centers 12 Button Keypad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$29.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$28.7500 / $36.9900 | Buy Now |
DISTI #
19968964
|
Verical | 12Keypads and Keyboards Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$43.4100 / $54.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87AB3-201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
87AB3-201
Grayhill Inc
Keyboard Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.2794 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGEND | |
Body Breadth | 37.846 mm | |
Body Color | BLACK | |
Body Height | 8.89 mm | |
Body Length or Diameter | 50.546 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.163 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |