Part Details for 879B-220V by B&K Precision Corporation
Overview of 879B-220V by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879B-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6824
|
Newark | Deluxe Universal Lcr Meter, 220Vac Version Rohs Compliant: Yes |B&k Precision 879B-220V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.0000 | Buy Now |
DISTI #
22-879B-220V-ND
|
DigiKey | LCR METER TESTING COMPONENTS Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$425.4100 | Buy Now |
DISTI #
615-879B-220V
|
Mouser Electronics | Component Testers Deluxe Universal LCR Meter, 220VAC version RoHS: Compliant | 2 |
|
$416.5600 | Buy Now |
DISTI #
71147747
|
RS | DeluXe Universal LCR Meter, 220VAC version | B&K Precision 879B-220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$390.0000 | RFQ |
|
Onlinecomponents.com | Deluxe Universal LCR Meter, 220VAC version | 0 |
|
$487.5000 | Buy Now |
DISTI #
44189.1
|
TestEquity LLC | B&K Precision 879B-220V Handheld LCR Meter w/ ESR, 220 VAC, Selectable Test, 0.6 Vrms, 800 Series | 0 |
|
$390.0000 | Buy Now |