Part Details for 87993-4 by TE's AMP
Overview of 87993-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87993AYILF | Renesas Electronics Corporation | 1-to-5 Differential-to-3.3V LVPECL PLL Clock Driver W/Dynamic Clock Switch | |
87993AYILFT | Renesas Electronics Corporation | 1-to-5 Differential-to-3.3V LVPECL PLL Clock Driver W/Dynamic Clock Switch |
Part Details for 87993-4
87993-4 CAD Models
87993-4 Part Data Attributes
|
87993-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
87993-4
TE's AMP
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87993-4
This table gives cross-reference parts and alternative options found for 87993-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87993-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641526-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 87993-4 vs 641526-4 |
04KR-4K-P | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | 87993-4 vs 04KR-4K-P |
5-147738-3 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 87993-4 vs 5-147738-3 |
04ZA-8M | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | 87993-4 vs 04ZA-8M |
CT156F24-04 | ITW McMurdo Connectors | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, | 87993-4 vs CT156F24-04 |
5-102742-8 | TE Connectivity | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | 87993-4 vs 5-102742-8 |
3-174902-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 87993-4 vs 3-174902-4 |
04JQ-BT | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 87993-4 vs 04JQ-BT |
3-641525-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | 87993-4 vs 3-641525-4 |
641233-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 87993-4 vs 641233-4 |