Part Details for 87988-4 by TE Connectivity
Overview of 87988-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87988-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2503
|
Newark | 04 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87988-4 RoHS: Compliant Min Qty: 2970 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 | Buy Now |
DISTI #
87988-4-ND
|
DigiKey | CONN RCPT 4P 0.156 GOLD PCB R/A Min Qty: 2970 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0744 | Buy Now |
DISTI #
87988-4
|
Avnet Americas | Conn Socket Strip SKT 4 POS 3.96mm Solder RA Thru-Hole - Rail/Tube (Alt: 87988-4) RoHS: Compliant Min Qty: 2970 Package Multiple: 165 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.6143 | Buy Now |
DISTI #
571-87988-4
|
Mouser Electronics | Headers & Wire Housings 04 MODI BDMNT RCPT SR 0.156CL RoHS: Compliant | 2400 |
|
$5.0600 / $8.4600 | Buy Now |
DISTI #
72050989
|
RS | Connector, AMPMODU, 04 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 87988-4 RoHS: Not Compliant Min Qty: 2970 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $6.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2970 Package Multiple: 165 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$4.5200 | Buy Now |
DISTI #
AMP87988-4
|
Heilind Electronics | 04 MODI BDMNT RCPT SR .156CL | Americas - 0 in Stock |
|
$5.6401 | Buy Now |
|
Onlinecomponents.com | 04 MODI BDMNT RCPT SR .156CL RoHS: Compliant | 0 |
|
$4.8600 / $14.2600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
AMP87988-4
|
Interstate Connecting Components | 04 MODI BDMNT RCPT SR .156CL | 0 |
|
$5.6401 | Buy Now |
Part Details for 87988-4
87988-4 CAD Models
87988-4 Part Data Attributes
|
87988-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87988-4
TE Connectivity
04 MODI BDMNT RCPT SR .156CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.636 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .278 N |