-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODI BDMNT RCPT SR .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8448
|
Newark | 05 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87987-5 Min Qty: 2340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.3400 | Buy Now |
DISTI #
87987-5-ND
|
DigiKey | CONN RCPT 5POS 0.156 TIN PCB R/A Min Qty: 2340 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4314 | Buy Now |
DISTI #
87987-5
|
Avnet Americas | Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole - Rail/Tube (Alt: 87987-5) RoHS: Compliant Min Qty: 2340 Package Multiple: 130 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.0874 / $2.3568 | Buy Now |
DISTI #
571-879875
|
Mouser Electronics | Headers & Wire Housings 5P RECEPTACLE ASSY RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
DISTI #
72050630
|
RS | Connector, AMPMODU, 05 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 87987-5 RoHS: Not Compliant Min Qty: 2340 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2340 Package Multiple: 130 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
AMP87987-5
|
Heilind Electronics | 05 MODI BDMNT RCPT SR .156CL | Americas - 0 in Stock |
|
$2.4756 / $2.5126 | Buy Now |
|
Onlinecomponents.com | 05 MODI BDMNT RCPT SR .156CL RoHS: Compliant | 0 |
|
$2.0900 / $5.7200 | Buy Now |
DISTI #
AMP87987-5
|
Interstate Connecting Components | 05 MODI BDMNT RCPT SR .156CL | 0 |
|
$2.4756 / $2.5126 | Buy Now |
DISTI #
87987-5
|
Avnet Abacus | (Alt: 87987-5) RoHS: Compliant Min Qty: 2340 Package Multiple: 130 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87987-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87987-5
TE Connectivity
05 MODI BDMNT RCPT SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.636 mm | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .278 N |