Part Details for 87984-8 by TE Connectivity
Overview of 87984-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87984-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8679
|
Newark | 08 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87984-8 RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 | Buy Now |
DISTI #
A115703-ND
|
DigiKey | CONN RCPT 8POS 0.156 GOLD PCB Min Qty: 1 Lead time: 32 Weeks Container: Tube |
3 In Stock |
|
$9.7775 / $13.9100 | Buy Now |
DISTI #
87984-8
|
Avnet Americas | Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole - Rail/Tube (Alt: 87984-8) RoHS: Compliant Min Qty: 1620 Package Multiple: 15 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$9.4842 | Buy Now |
DISTI #
571-87984-8
|
Mouser Electronics | Headers & Wire Housings 08 MODI BDMNT RCPT SR 0.156CL RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
DISTI #
72048464
|
RS | Connector, AMPMODU, 08 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 87984-8 RoHS: Not Compliant Min Qty: 1620 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1800 / $11.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 15 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$7.6100 | Buy Now |
DISTI #
AMP87984-8
|
Heilind Electronics | 08 MODI BDMNT RCPT SR .156CL | Americas - 0 in Stock |
|
$9.5041 | Buy Now |
|
Onlinecomponents.com | 08 MODI BDMNT RCPT SR .156CL RoHS: Compliant |
611 In Stock |
|
$9.3800 / $13.5500 | Buy Now |
DISTI #
AMP87984-8
|
Interstate Connecting Components | 08 MODI BDMNT RCPT SR .156CL | 0 |
|
$9.5041 | Buy Now |
DISTI #
000000000000680548
|
Sager | Headers & Wire Housings 08 MODI BDMNT RCPT SR 0.156CL Min Qty: 15 | 0 |
|
$10.7700 | Buy Now |
Part Details for 87984-8
87984-8 CAD Models
87984-8 Part Data Attributes
|
87984-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87984-8
TE Connectivity
08 MODI BDMNT RCPT SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 86480-2 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.112 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 87984-8
This table gives cross-reference parts and alternative options found for 87984-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87984-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87988-8 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 87984-8 vs 87988-8 |