Part Details for 87983-6 by TE Connectivity
Overview of 87983-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87983-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9686
|
Newark | 06 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87983-6 RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1100 | Buy Now |
DISTI #
77AC1876
|
Newark | Headers&wire Housings 06 Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87983-6 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
2266-87983-6-ND
|
DigiKey | CONN RCPT 6POS 0.156 TIN PCB Min Qty: 42 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
344 In Stock |
|
$2.2900 / $2.3300 | Buy Now |
DISTI #
87983-6-ND
|
DigiKey | CONN RCPT 6POS 0.156 TIN PCB Min Qty: 42 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2014 | Buy Now |
DISTI #
87983-6
|
Avnet Americas | Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole - Rail/Tube (Alt: 87983-6) RoHS: Compliant Min Qty: 2268 Package Multiple: 2268 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.0855 | Buy Now |
DISTI #
571-87983-6
|
Mouser Electronics | Headers & Wire Housings 06 BDMNT RCPT SR .156CL RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
DISTI #
72050586
|
RS | Connector, AMPMODU, 06 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 87983-6 RoHS: Not Compliant Min Qty: 2268 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2268 Package Multiple: 2268 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
DISTI #
AMP87983-6
|
Heilind Electronics | 06 MODI BDMNT RCPT SR .156CL | Americas - 0 in Stock |
|
$2.2415 / $2.2750 | Buy Now |
|
Onlinecomponents.com | 06 MODI BDMNT RCPT SR .156CL RoHS: Compliant |
344 Partner Stock |
|
$2.1900 / $2.4600 | Buy Now |
Part Details for 87983-6
87983-6 CAD Models
87983-6 Part Data Attributes
|
87983-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87983-6
TE Connectivity
06 MODI BDMNT RCPT SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .278 N |