Part Details for 87972DYI-147LFT by Integrated Device Technology Inc
Overview of 87972DYI-147LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 87972DYI-147LFT
87972DYI-147LFT CAD Models
87972DYI-147LFT Part Data Attributes:
|
87972DYI-147LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
87972DYI-147LFT
Integrated Device Technology Inc
TQFP-52, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCC, LQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PPG52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 87972DYI-147LFT
This table gives cross-reference parts and alternative options found for 87972DYI-147LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87972DYI-147LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87972DYI-147LF | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | 87972DYI-147LFT vs ICS87972DYI-147LF |
ICS87972DYI-147 | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | 87972DYI-147LFT vs ICS87972DYI-147 |