Part Details for 879623-2 by TE Connectivity
Overview of 879623-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138796-23000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4HP with latch |
Price & Stock for 879623-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP879623-2
|
Heilind Electronics | AMBOSS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP879623-2
|
Interstate Connecting Components | AMBOSS | 0 |
|
Buy Now |