Part Details for 87946AYI-147LFT by Integrated Device Technology Inc
Overview of 87946AYI-147LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87946AYI-147LFT | Renesas Electronics Corporation | 1-to-10 Low Skew,÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer | |
87946AYI-01LF | Renesas Electronics Corporation | 1-to-10 Low Skew, ÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer | |
87946AYI-147LF/W | Renesas Electronics Corporation | 1-to-10 Low Skew,÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer |
Part Details for 87946AYI-147LFT
87946AYI-147LFT CAD Models
87946AYI-147LFT Part Data Attributes
|
87946AYI-147LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
87946AYI-147LFT
Integrated Device Technology Inc
TQFP-32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 87946 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.175 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for 87946AYI-147LFT
This table gives cross-reference parts and alternative options found for 87946AYI-147LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87946AYI-147LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87946AYI-147LFT | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 | Integrated Device Technology Inc | 87946AYI-147LFT vs ICS87946AYI-147LFT |
87946AYI-147 | Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | 87946AYI-147LFT vs 87946AYI-147 |
87946AYI-147LF/W | TQFP-32, Reel | Integrated Device Technology Inc | 87946AYI-147LFT vs 87946AYI-147LF/W |
ICS87946AYI-147LF | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 | Integrated Device Technology Inc | 87946AYI-147LFT vs ICS87946AYI-147LF |