There are no models available for this part yet.
Overview of 87943-01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 87943-01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T3787
|
Newark | Operator Controls-Flash/Key Switches |Honeywell 87943-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-87943-01-ND
|
DigiKey | SWITCH AUTO OPERATOR CONTROL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$145.4500 / $154.0000 | Buy Now | |
DISTI #
87943-01-ND
|
DigiKey | SWITCH AUTO OPERATOR CONTROL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.9720 | Buy Now | |
DISTI #
785-87943-01
|
Mouser Electronics | Keylock Switches FLASH/KEY SWITCHES RoHS: Compliant | 0 |
|
$139.8100 | Order Now | |
Onlinecomponents.com | Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO and 1NC, Red Button, Shipped in Bulk Packaging [50 Units per Box]. RoHS: Compliant |
17 Partner Stock |
|
$172.1000 / $190.2700 | Buy Now | ||
DISTI #
8794301-HON
|
TME | 87943-01 Min Qty: 1 | 17 |
|
$148.5326 / $174.7456 | Buy Now | |
DISTI #
87943-01
|
IBS Electronics | Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount Min Qty: 6 Package Multiple: 1 | 17 |
|
$150.1890 | Buy Now | |
DISTI #
C1S315200764484
|
Chip1Stop | KeyLock Switch | 17 |
|
$144.0000 / $162.0000 | Buy Now | |
Master Electronics | Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO and 1NC, Red Button, Shipped in Bulk Packaging [50 Units per Box]. RoHS: Compliant |
17 Partner Stock |
|
$172.1000 / $190.2700 | Buy Now |