Part Details for 87933-0617 by Molex
Overview of 87933-0617 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87933-0617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1172
|
Newark | Hdr Smt /Opeg .75Aulf 6Ckts |Molex 87933-0617 Min Qty: 4816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.9700 | Buy Now |
DISTI #
0879330617
|
Avnet Americas | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Surface Mount (Alt: 0879330617) Min Qty: 4816 Package Multiple: 4816 | 0 |
|
RFQ | |
DISTI #
538-87933-0617
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $1.9000 | Buy Now |
Part Details for 87933-0617
87933-0617 CAD Models
87933-0617 Part Data Attributes
|
87933-0617
Molex
Buy Now
|
Compare Parts:
87933-0617
Molex
|
Samacsys Manufacturer | Molex |