Part Details for 879208115 by Molex
Overview of 879208115 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879208115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-879208115-ND
|
DigiKey | CGRID HDR DRSW SMT W/CAP TNR 14C Min Qty: 2200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2200 In Stock |
|
$1.7400 | Buy Now |
DISTI #
879208115
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 879208115) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0 |
|
RFQ | |
DISTI #
879208115
|
Avnet Abacus | - Tape and Reel (Alt: 879208115) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
879208115
|
Avnet Abacus | - Tape and Reel (Alt: 879208115) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 879208115
879208115 CAD Models
879208115 Part Data Attributes
|
879208115
Molex
Buy Now
|
Compare Parts:
879208115
Molex
|
Samacsys Manufacturer | Molex |