Part Details for 87916108HLF by Amphenol FCi
Overview of 87916108HLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87916-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Price & Stock for 87916108HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73489790
|
RS | BERGSTIK II 100CC SR ST-STRAIGHT | Amphenol FCI (Amphenol CS) 87916108HLF Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |