Datasheets
87916-310H by:

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 87916-310H by Amphenol Communications Solutions

Overview of 87916-310H by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for 87916-310H

87916-310H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

87916-310H Part Data Attributes

87916-310H Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
87916-310H Amphenol Communications Solutions Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BREAKAWAY TYPE
Body Breadth 0.095 inch
Body Depth 0.1 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.128 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for 87916-310H

This table gives cross-reference parts and alternative options found for 87916-310H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87916-310H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87916-310HLF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87916-310H vs 87916-310HLF
87916-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 87916-310H
Part Number Description Manufacturer Compare
68764-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 68764-310H
68705-210H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 87916-310H vs 68705-210H
87827-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 87827-310H
68604-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 87916-310H vs 68604-310H
78938-210H Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 87916-310H vs 78938-210H
68758-410H Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 68758-410H
87916-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 87916-310H
93944-110H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 87916-310H vs 93944-110H
68033-310H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 87916-310H vs 68033-310H
69173-110H Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 87916-310H vs 69173-110H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87916-310H by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87916-310H by Amphenol Communications Solutions

  • Please alert me when 87916-310H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87916-310H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87916-310H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87916-310H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87916-310H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87916-310H by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: