There are no models available for this part yet.
Overview of 87916-108HLF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-108HLF | Amphenol Communications Solutions | 94654-108HLF-B/S II | |
87916-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
87916-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Price & Stock for 87916-108HLF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 8POS 2.54MM | 14079 |
|
RFQ |