-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87916-104HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
87916-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
87916-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87916-104HLF-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 4000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87916-104HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87916-104HLF
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87916-104HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87916-104HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87916-104H | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 87916-104HLF vs 87916-104H |
87916-104HLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 87916-104HLF vs 87916-104HLF |