There are no models available for this part yet.
Overview of 87914-1807 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-879-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
LT1807IMS8#TRPBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di | |
LT1807IS8#PBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di |
Price & Stock for 87914-1807 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9537
|
Newark | C-Grid Drsw Th Hdr Tubew/Cap 2.5Sn 18Ckt |Molex 87914-1807 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15353 |
|
$0.3650 | Buy Now | |
DISTI #
879141807
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 879141807) RoHS: Compliant Min Qty: 3312 Package Multiple: 1104 | 0 |
|
RFQ | ||
DISTI #
0879141807
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0879141807) RoHS: Compliant Min Qty: 3312 Package Multiple: 1104 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2632 | Buy Now | |
DISTI #
538-87914-1807
|
Mouser Electronics | Headers & Wire Housings C-Grid DRSW TH Hdr tubew/cap 18Ckt RoHS: Compliant | 0 |
|
$0.2670 / $0.2730 | Order Now | |
Onlinecomponents.com | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
15353 Partner Stock |
|
$0.2407 / $0.3152 | Buy Now | ||
DISTI #
52847496
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 15353 |
|
$0.2500 / $0.3100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 19958 |
|
RFQ | |||
DISTI #
C1S549804208008
|
Chip1Stop | Connector Headers and PCB Receptacles | 15353 |
|
$0.2650 / $0.3540 | Buy Now | |
Master Electronics | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
15353 Partner Stock |
|
$0.2407 / $0.3152 | Buy Now |
CAD Models for 87914-1807 by Molex
Part Data Attributes for 87914-1807 by Molex
87914-1807
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
87914-1807MolexVS
-