87914-1016
Molex
Description: C-Grid DRSW TH Hdr. 10ckt

Overview of 87914-1016 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10162581-3134121LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position
10162582-1134125LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Header, 25 position
10160595-1481002LF Amphenol Communications Solutions BergStak® Secure Connector, 4 row, 148position, right guide, header

Price & Stock for 87914-1016 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1761
Newark Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid 87914 Series Rohs Compliant: Yes |Molex 87914-1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 228
  • 1 $0.1670
  • 10 $0.1670
  • 25 $0.1670
  • 50 $0.1670
  • 100 $0.1670
  • 250 $0.1670
$0.1670 Buy Now
DISTI # 538-87914-1016
Mouser Electronics Headers & Wire Housings C-Grid DRSW TH Hdr. DRSW TH Hdr. 10ckt RoHS: Compliant 7670
  • 1 $0.7200
  • 10 $0.4670
  • 100 $0.3960
  • 400 $0.3620
  • 1,200 $0.3420
  • 2,800 $0.3150
  • 5,200 $0.3140
  • 10,000 $0.3040
$0.3040 / $0.7200 Buy Now
DISTI # 71465919
RS C-Grid DRSW TH Hdr. 10ckt | Molex Incorporated 87914-1016 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.5010
  • 1,000 $0.4610
  • 2,000 $0.4000
  • 4,000 $0.3500
$0.3500 / $0.5010 RFQ
Onlinecomponents.com Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant 2950 Partner Stock
  • 200 $0.3335
  • 1,000 $0.3274
  • 2,000 $0.3213
  • 4,000 $0.3152
  • 6,000 $0.3080
  • 10,000 $0.2938
  • 25,000 $0.2805
$0.2805 / $0.3335 Buy Now
DISTI # 16862298
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 190 Package Multiple: 1 Americas - 2400
  • 1 $0.3300
  • 1,000 $0.3200
$0.3200 / $0.3300 Buy Now
DISTI # 67204527
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 190 Package Multiple: 1 Americas - 550
  • 1 $0.3300
  • 1,000 $0.3200
$0.3200 / $0.3300 Buy Now
DISTI # 87914-1016
TTI Headers & Wire Housings C-Grid DRSW TH Hdr. DRSW TH Hdr. 10ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1200 Container: Tray Americas - 0
  • 6,000 $0.3110
  • 10,800 $0.3010
$0.3010 / $0.3110 Buy Now
DISTI # 879141016-MOL
TME Connector: pin strips Min Qty: 131 2950
  • 131 $0.2860
  • 1,400 $0.2816
  • 2,700 $0.2756
$0.2756 / $0.2860 Buy Now
DISTI # 87914-1016
IBS Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray Min Qty: 2223 Package Multiple: 1 2950
  • 2,223 $0.3550
$0.3550 Buy Now
Chip 1 Exchange INSTOCK 3835
RFQ
Master Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant 2950 Partner Stock
  • 200 $0.3335
  • 1,000 $0.3274
  • 2,000 $0.3213
  • 4,000 $0.3152
  • 6,000 $0.3080
  • 10,000 $0.2938
  • 25,000 $0.2805
$0.2805 / $0.3335 Buy Now

CAD Models for 87914-1016 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87914-1016 by Molex

87914-1016
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 87914-1016
    Molex
    C-Grid DRSW TH Hdr. 10ckt
    VS

Alternate Parts for 87914-1016

This table gives cross-reference parts and alternative options found for 87914-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87914-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54102-F0805LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87914-1016 vs 54102-F0805LF
77313-895R10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 87914-1016 vs 77313-895R10LF
54102-T05-05R Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87914-1016 vs 54102-T05-05R
MTLW-105-22-H-D-420 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 87914-1016 vs MTLW-105-22-H-D-420
MTLW-105-10-G-D-110 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 87914-1016 vs MTLW-105-10-G-D-110
54102-F3005LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87914-1016 vs 54102-F3005LF
54102-T12-05R Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87914-1016 vs 54102-T12-05R
54152-S5205LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87914-1016 vs 54152-S5205LF
MTLW-105-09-G-D-110 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 87914-1016 vs MTLW-105-09-G-D-110
10-89-9108 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 87914-1016 vs 10-89-9108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87914-1016 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87914-1016 by Molex

Select Manufacturer
Which Manufacturer of 87914-1016 would you like to use for your alert(s)?
  • Please alert me when 87914-1016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87914-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87914-1016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87914-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87914-1016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87914-1016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: