-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1207YCPZ-REEL7 | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
EVAL-ADG1207LEBZ | Analog Devices | EVALUATION BOARD I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2804
|
Newark | 2.54Mmcgrid Drsw Hdr Ra O/Pg.38Aulf12Ckt |Molex 87911-1207 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
879111207
|
Avnet Americas | 2.54MMCGRID DRSW HDR RA O/PG.38AULF12CKT (Alt: 879111207) Min Qty: 2640 Package Multiple: 660 | 0 |
|
RFQ | |
DISTI #
538-87911-1207
|
Mouser Electronics | Headers & Wire Housings 2.54mmCGrid DRSW Hdr RA O/Pg.38AuLF12Ckt RoHS: Compliant | 20 |
|
$1.0900 / $2.2200 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 12 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free RoHS: Compliant | 0 |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
87911-1207
|
TTI | Headers & Wire Housings 2.54mmCGrid DRSW Hdr RA O/Pg.38AuLF12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2640 Package Multiple: 33 Container: Tube | Americas - 0 |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87911-1207
Molex
Buy Now
Datasheet
|
Compare Parts:
87911-1207
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |