Part Details for 8790-CHR-U1000 by Belden Inc
Overview of 8790-CHR-U1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-156HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 8790-CHR-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Spiral Serve Polyvinyl Chloride 2Conductors 18AWG 6.12mm 300VAC Chrome Polyvinyl Chloride 304.8m RoHS: Compliant | 0 |
|
$1,512.4700 / $1,595.3400 | Buy Now |