Part Details for 8790-4-PK by Brady Worldwide Inc
Overview of 8790-4-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-156HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 8790-4-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-8790-4-PK-ND
|
DigiKey | B946 8790-4 BK/YW STY-4 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3400 | Buy Now |
DISTI #
73394902
|
RS | HYDRAULIC OIL Pipe Marker Style 4 Black on Yellow 4 per Card, 5 PK | Brady 8790-4-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$16.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now |