879-7-15MA9
Description: RF Connector Adapter, TNC-SMA, Female-Male

Overview of 879-7-15MA9 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 879-7-15MA9 by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $296.7200
  • 25 $163.3700
  • 38 $113.4500
  • 50 $111.1800
$111.1800 / $296.7200 Buy Now
DISTI # 879-7-15MA9
IBS Electronics 879-7-15MA9, Winchester Interconnect Min Qty: 6 Package Multiple: 1 49
  • 6 $92.7570
$92.7570 Buy Now
DISTI # C1S810700006950
Chip1Stop Unclassified RoHS: Compliant 49
  • 1 $85.6000
  • 5 $81.9000
  • 19 $74.1000
$74.1000 / $85.6000 Buy Now

CAD Models for 879-7-15MA9 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 879-7-15MA9 by Winchester Interconnect

879-7-15MA9
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
Adapter Style
TNC-SMA
Connector Type
RF STRAIGHT ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
THREADED-THREADED
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 879-7-15MA9
    Winchester Interconnect
    RF Connector Adapter, TNC-SMA, Female-Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 879-7-15MA9 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 879-7-15MA9 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 879-7-15MA9 would you like to use for your alert(s)?
  • Please alert me when 879-7-15MA9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 879-7-15MA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 879-7-15MA9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 879-7-15MA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 879-7-15MA9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 879-7-15MA9 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: