There are no models available for this part yet.
Overview of 879-22-003-30-011101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for 879-22-003-30-011101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-879-22-003-30-011101-ND
|
DigiKey | 4MM PITCH MAGNETIC SPRING-LOADED Min Qty: 1 Lead time: 2 Weeks Container: Tube |
57 In Stock |
|
$8.7247 / $14.4300 | Buy Now | |
DISTI #
575-8792200330011101
|
Mouser Electronics | Rectangular MIL Spec Connectors 4mm Magnetic Spring-Loaded Pogo Conn 3 Pin Shrouded SMT RoHS: Compliant | 57 |
|
$9.5100 / $14.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$27.2000 | Buy Now | ||
DISTI #
000000000007179896
|
Sager | MAXNETIC SPRING-LOADED HEADER Min Qty: 50 | 0 |
|
$10.5900 / $43.1400 | Buy Now |