Part Details for 879-07B-203RF01 by NorComp
Overview of 879-07B-203RF01 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-07B-203RF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6678
|
Newark | Circular Connector, Rcpt, 7Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Norcomp 879-07B-203RF01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$13.9600 / $19.3400 | Buy Now |
DISTI #
37-879-07B-203RF01-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR FR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$10.2000 / $20.9300 | Buy Now |
DISTI #
636-879-07B-203RF01
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Conn Front Panel Mount B Code 7 Pin IP67 RoHS: Compliant | 50 |
|
$11.2800 / $17.3100 | Buy Now |
|
Future Electronics | Female M16 Circular Connector Front Panel Mount B Code 7Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$10.2000 / $10.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $15.4800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$13.6000 / $14.5700 | Buy Now |