Part Details for 879-008-103R001 by NorComp
Overview of 879-008-103R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-008-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6663
|
Newark | Circular Connector, Plug, 8Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 879-008-103R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$9.8000 | Buy Now |
DISTI #
37-879-008-103R001-ND
|
DigiKey | MALE M16 CIRCULAR CONNECTOR REAR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$10.4125 / $21.3200 | Buy Now |
DISTI #
636-879-008-103R001
|
Mouser Electronics | Circular Metric Connectors Male M16 Circular Conn Rear Panel Mount A Code 8 Pin IP67 RoHS: Compliant | 50 |
|
$11.5200 / $17.6700 | Buy Now |
|
Future Electronics | Male M16 Circular Connector Rear Panel Mount A Code 8 Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$10.4200 / $10.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $15.7900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$13.8900 / $14.8900 | Buy Now |