Part Details for 879-003-103R001 by NorComp
Overview of 879-003-103R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-003-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6651
|
Newark | Circular Connector, Plug, 3Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 879-003-103R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.7700 | Buy Now |
DISTI #
37-879-003-103R001-ND
|
DigiKey | MALE M16 CIRCULAR CONNECTOR REAR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
45 In Stock |
|
$9.3327 / $19.2900 | Buy Now |
DISTI #
636-879-003-103R001
|
Mouser Electronics | Circular Metric Connectors Male M16 Circular Conn Rear Panel Mount A Code 3 Pin IP67 RoHS: Compliant | 50 |
|
$10.9000 / $16.5500 | Buy Now |
|
Future Electronics | Male M16 Circular Connector Rear Panel Mount A Code 3 Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$9.3200 / $9.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7700 / $14.1400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$12.4300 / $13.3100 | Buy Now |