Part Details for 878BG35500SA0J by KEMET Corporation
Overview of 878BG35500SA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878BG35500SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6983
|
Newark | 50 470V |Kemet 878BG35500SA0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4300 / $33.2900 | Buy Now |
DISTI #
878BG35500SA0J
|
IBS Electronics | Cap Film 50uF 500VAC PP 5% (50 X 133mm) Aluminum Cylindrical Can 85C Min Qty: 3 Package Multiple: 1 | 0 |
|
$21.6240 | Buy Now |