-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0060LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0060LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8632
|
Newark | Conn, Header, 40Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 87891-4006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.3600 / $3.3900 | Buy Now |
DISTI #
57R2780
|
Newark | 2.54Mm Srsw Th 2.5Snlf 40Ckt Rohs Compliant: Yes |Molex 87891-4006 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1400 | Buy Now |
DISTI #
878914006
|
Avnet Americas | 2.54MM SRSW TH 2.5SNLF 40CKT (Alt: 878914006) Min Qty: 300 Package Multiple: 300 | 0 |
|
RFQ | |
DISTI #
538-87891-4006
|
Mouser Electronics | Headers & Wire Housings 2.54mm SRSW TH 2.5Sn RSW TH 2.5SnLF 40Ckt RoHS: Compliant | 88 |
|
$1.7300 / $3.2000 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch KK® Header, Through Hole, Breakaway, Vertical, 40 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free RoHS: Compliant | 0 |
|
$1.2200 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87891-4006
Molex
Buy Now
|
Compare Parts:
87891-4006
Molex
|
Samacsys Manufacturer | Molex |