There are no models available for this part yet.
Overview of 87887-606H by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8606HDC#TRMPBF | Analog Devices | 42V, 350mA Sync Buck Reg w/ 2. | |
LT8606HMSE#PBF | Analog Devices | 42V, 350mA Sync Buck Reg w/ 2. | |
LT8606HMSE#TRPBF | Analog Devices | 42V, 350mA Sync Buck Reg w/ 2. |
CAD Models for 87887-606H by Amphenol FCi
Part Data Attributes for 87887-606H by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BREAKAWAY TYPE
|
Body Breadth
|
0.19 inch
|
Body Depth
|
0.425 inch
|
Body Length
|
0.3 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for 87887-606H
This table gives cross-reference parts and alternative options found for 87887-606H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87887-606H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9112-2-203-04 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 87887-606H vs 9112-2-203-04 |
SP2-006-SH110/01-97 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 87887-606H vs SP2-006-SH110/01-97 |
9102-2-203-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 87887-606H vs 9102-2-203-06 |
SP2-006-S216/05-95 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 87887-606H vs SP2-006-S216/05-95 |
9112-2-203-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 87887-606H vs 9112-2-203-06 |
9306-24-14-00-0600 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ECS | 87887-606H vs 9306-24-14-00-0600 |
SP2-006-SH122/02-97 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 87887-606H vs SP2-006-SH122/02-97 |
SP2-006-S216/08-99 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 87887-606H vs SP2-006-S216/08-99 |
68690-606H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87887-606H vs 68690-606H |
9102-1-203-35 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 87887-606H vs 9102-1-203-35 |