Part Details for 87887-158LF by Amphenol FCi
Overview of 87887-158LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions | |
85674-158LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
70235-158LF | Amphenol Communications Solutions | 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body |
Part Details for 87887-158LF
87887-158LF CAD Models
87887-158LF Part Data Attributes
|
87887-158LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87887-158LF
Amphenol FCi
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |