-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87858-0750 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3707-50D | Texas Instruments | Processor supervisory circuit with power fail 8-SOIC -40 to 85 | |
JM38510/07501BDA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CFP -55 to 125 | |
M38510/07501BDA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2835
|
Newark | 2Mm Srsw Hdr /Hor Smt W/O Peg B/Way 7Ckt Rohs Compliant: Yes |Molex 87858-0750 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 7200 |
|
$0.6270 | Buy Now |
DISTI #
538-87858-0750
|
Mouser Electronics | Headers & Wire Housings 2mm SRSW Hdr /Hor SMT w/o Peg B/way 7P RoHS: Compliant | 1162 |
|
$0.4600 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Parallel, 2.54µm Tin (Sn) Plat... more RoHS: Compliant |
7200 Partner Stock |
|
$0.5100 / $0.5610 | Buy Now |
DISTI #
87858-0750
|
TTI | Headers & Wire Housings 2mm SRSW Hdr /Hor SMT w/o Peg B/way 7P RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 6000 In Stock |
|
$0.4550 / $0.5410 | Buy Now |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Parallel, 2.54µm Tin (Sn) Plat... more RoHS: Compliant |
7200 Partner Stock |
|
$0.5100 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy