There are no models available for this part yet.
Overview of 87849-140LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87849-110LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 20 Positions, Plain Mounting style. | |
87849-125LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Plain Mounting style. | |
87849-120LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 40 Positions, Plain Mounting style. |
Price & Stock for 87849-140LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87849-140LF
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: 87849-140LF) RoHS: Compliant Min Qty: 1254 Package Multiple: 11 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-87849-140LF
|
Mouser Electronics | Headers & Wire Housings RIB III VERT SMT HDR RoHS: Compliant | 0 |
|
$7.2100 | Order Now |