Part Details for 87833-2636 by Molex
Overview of 87833-2636 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2636- | Coilcraft Inc | Transformer, for NSC LM5001, SMT, RoHS | |
FA2636-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2636-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 87833-2636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2786
|
Newark | Mgrid Hdr Shrd Ra/Slot/Stdf.76Aulf 26Ckt Rohs Compliant: Yes |Molex 87833-2636 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
0878332636
|
Avnet Americas | Connector Shrouded Header 26 Position Right Angle Through Hole - Rail/Tube (Alt: 0878332636) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $3.1500 | Buy Now |
Part Details for 87833-2636
87833-2636 CAD Models
87833-2636 Part Data Attributes
|
87833-2636
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-2636
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.248 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 87833-2636
This table gives cross-reference parts and alternative options found for 87833-2636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-2636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF060-26-I-A-0400-0280-0250-L-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-I-A-0400-0280-0250-L-G |
BF060-26-A-A-0400-0250-0250-P-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-A-A-0400-0250-0250-P-E |
BF060-26-I-B-0400-0250-0305-L-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-I-B-0400-0250-0305-L-E |
BF060-26-I-A-0250-0280-0305-P-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-I-A-0250-0280-0305-P-D |
BF060-26-I-A-0400-0250-0250-P-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-I-A-0400-0250-0250-P-G |
BF060-26-I-B-0400-0280-0250-N-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-I-B-0400-0280-0250-N-G |
BF060-26-B-B-0400-0250-0305-L-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-B-B-0400-0250-0305-L-D |
BF060-26-G-B-0250-0250-0250-L-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-G-B-0250-0250-0250-L-G |
BF060-26-G-B-0250-0280-0250-N-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-G-B-0250-0280-0250-N-E |
BF060-26-G-A-0250-0250-0250-P-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2636 vs BF060-26-G-A-0250-0250-0250-P-E |