-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1974
|
Newark | Mgrid Hdr Shrd Smt/C Ap T&r .38Aulf 16Ckt Rohs Compliant: Yes |Molex 87832-5722 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 94 |
|
$0.7210 / $0.9360 | Buy Now |
DISTI #
26AK4702
|
Newark | Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87832-5722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$1.0200 / $1.2400 | Buy Now |
DISTI #
85AJ8622
|
Newark | Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87832-5722 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
07P8697
|
Newark | Wire-Board Connector, Header, 16Pos, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87832 Series Rohs Compliant: Yes |Molex 87832-5722 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7350 / $0.7780 | Buy Now |
DISTI #
0878325722
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878325722) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7277 / $1.0612 | Buy Now |
DISTI #
538-87832-5722
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 16Ckt RoHS: Compliant | 3298 |
|
$0.7040 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
128 In Stock |
|
$0.5300 / $0.8250 | Buy Now |
DISTI #
87832-5722
|
TTI | Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7500 | Buy Now |
DISTI #
0878325722
|
Avnet Asia | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Embossed T/R (Alt: 0878325722) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
128 In Stock |
|
$0.5300 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-5722
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-5722
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.246 inch | |
Body Length | 0.734 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87832-5722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-5722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-1620 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87832-5722 vs 87832-1620 |