87832-5062
Molex
Description: Board Connector,

Overview of 87832-5062 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5062ACPZ-2-R7 Analog Devices 1.3A USB Lin Charger, Vsys=4.3
ADP5062ACPZ-1-R7 Analog Devices 1.3A USB Linear Charger in LFC
ADP5062CP-EVALZ Analog Devices ADP5062 Evaluation board

Price & Stock for 87832-5062 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 28Y4211
Newark Mgrid Hdr Shrd Smt W/Cap .05Aulf 50Ckt |Molex 87832-5062 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3100
$2.3100 Buy Now
DISTI # 0878325062
Avnet Americas Conn MGrid Header 50 POS 2mm Solder SMD Tube - Rail/Tube (Alt: 0878325062) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $2.3000
  • 2,000 $2.2500
  • 2,500 $1.9600
  • 5,000 $1.8100
$1.8100 / $2.3000 Buy Now

CAD Models for 87832-5062 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87832-5062 by Molex

87832-5062
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Want to compare parts?
  1. 87832-5062
    Molex
    Board Connector,
    VS

Related Parts for 87832-5062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87832-5062 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87832-5062 by Molex

Select Manufacturer
Which Manufacturer of 87832-5062 would you like to use for your alert(s)?
  • Please alert me when 87832-5062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87832-5062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87832-5062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87832-5062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87832-5062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87832-5062 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: