-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4185
|
Newark | Headers&wire Housings 2Mmgrid Shrdsmt/Pg&cap |Molex 87832-3423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$3.5200 / $5.1700 | Buy Now |
DISTI #
62X7962
|
Newark | 2Mmgrid Shrdsmtpgcap Tube76Aulf34Ckt |Molex 87832-3423 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
0878323423
|
Avnet Americas | 2mmMGrid ShrdSMT/Pg&Cap Tube.76AuLF34Ckt - Rail/Tube (Alt: 0878323423) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.8775 / $3.3160 | Buy Now |
DISTI #
538-87832-3423
|
Mouser Electronics | Headers & Wire Housings 2mmMGrid ShrdSMT/Pg&Cap RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry SMD Milli-Gridâ„¢ Tube RoHS: Compliant |
1400 Partner Stock |
|
$2.1400 / $2.6500 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry SMD Milli-Gridâ„¢ Tube RoHS: Compliant |
1400 Partner Stock |
|
$2.1400 / $2.6500 | Buy Now |
DISTI #
10197798
|
TestEquity LLC | Molex 87832-3423 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 34 Circuits, 0.76um Gold (Au) Plating, with Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | 1400 |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-3423
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-3423
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Description | Headers & Wire Housings 2mmMGrid ShrdSMT/Pg&Cap | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-14 21:18:39 | |
Additional Feature | TUBE PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.443 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
Withdrawl Force-Min | .3892 N |